ECM36DKUI

Heilind Number:SULECM36DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECM36DKUI. This high-performance connector features a female gender with two rows and threaded mount type for secure installation. With a current rating of 3A and voltage capability of 950 VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity. Its cantilever contact type and right-angle orientation make it suitable for various PCB applications. The 72 positions with a pitch of 3.96mm provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is designed for durability. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Ideal for use in industries requiring high reliability, such as aerospace, defense, and telecommunications. Upgrade your PCB assemblies with the ECM36DKUI connector for seamless and efficient connectivity.