ECM36DRAI

Heilind Number:SULECM36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRAI

Detailed Description

Introducing the ECM36DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures reliable conductivity in even the harshest environments. Featuring a female gender, 5A amperage, and two rows of contacts, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze, provide excellent signal transmission with a voltage rating of 950 VAC. With a pitch of 3.96mm, a full bellow contact type, and right-angle orientation, it allows for efficient PCB mating in tight spaces. The 72 positions and 3.18mm tail length offer ample connectivity possibilities. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring 10.95mm in height and 11.13mm in width, it fits compactly on PCBs. With matte tin termination plating and compliance with high-reliability standards, the ECM36DRAI is the ideal choice for mission-critical electronic systems.