ECM36DRAN

Heilind Number:SULECM36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRAN

Detailed Description

Introducing the ECM36DRAN, a high-performance board-to-board connector designed for seamless power and data transmission in electronic systems. This female connector, featuring 72 positions across 2 rows, ensures reliable connectivity in demanding environments. With a pitch of 3.96mm, it offers precision mating on PCBs. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantees excellent conductivity and durability. Operating at voltages up to 950VAC and amperages of 5A, it's suitable for various applications. Its right-angle orientation and no mounting requirement make it versatile for space-constrained installations. With a wide operating temperature range of -65 to 125°C, this connector is ideal for both standard and harsh conditions. Trust the ECM36DRAN for secure and efficient PCB connections in your projects.