ECM36DRKN

Heilind Number:SULECM36DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRKN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRKN

Detailed Description

The ECM36DRKN is a high-performance female PCB connector designed for board-to-board applications. With a pitch of 3.96mm (.156 in) and two rows of 36 contacts each, this connector ensures secure and reliable connectivity. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent durability and conductivity, suitable for demanding environments. The full bellow contact type and straight orientation facilitate easy mating and un-mating. Rated for 5A and 950VAC, it meets stringent electrical requirements. With a tail length of 5.72mm (.225 in) and compact dimensions of 10.95mm (.431 in) x 11.13mm (.438 in), it saves space on the PCB while providing efficient signal transmission. Operating temperature range of -65°C to 125°C and matte tin termination ensure optimal performance even in extreme conditions. The ECM36DRKN is RoHS compliant and ideal for use in industrial, aerospace, and telecommunications applications.