ECM36DRPS

Heilind Number:SULECM36DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRPS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DRPS

Detailed Description

The ECM36DRPS connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and voltage capability of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows with a side-hole mount type, offering easy installation on PCBs. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. The 3.96mm pitch and straight orientation allow for precise alignment, while the full bellow contact type accommodates 72 positions. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 11.13mm, saves space on PCBs. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ECM36DRPS for secure and efficient board-to-board connections in your critical systems.