ECM36DRXN

Heilind Number:SULECM36DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DRXN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DRXN

Detailed Description

Introducing the ECM36DRXN, a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. With a robust construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures secure and low-resistance connections. Its dual-row configuration with 72 positions allows for efficient signal transmission, while the Full Bellow contact type offers enhanced durability. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, and with a high voltage rating of 950 VAC, the ECM36DRXN is ideal for aerospace, defense, and industrial systems. RoHS compliant and featuring matte tin termination plating, this connector prioritizes environmental sustainability. With a compact size of 11.13mm x 10.95mm, it is perfect for space-constrained PCB layouts. Trust the ECM36DRXN for seamless and long-lasting connectivity in your electronic designs.