| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DTAS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DTAS |
ECM36DTAS
| Heilind Number: | SULECM36DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DTAS |
| ECAD Model: |
Specifications
Detailed Description
The ECM36DTAS Board To Board PCB Connector offers reliable connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal signal transfer. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. The Right Angle orientation and Side Hole mount type allow for efficient PCB integration, while the Thru Hole termination method ensures secure attachment. With 72 positions in 2 rows and a pitch of 3.96mm, it facilitates complex board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The ECM36DTAS is a dependable solution for industrial and commercial electronics, meeting the demands of high-reliability applications.

