ECM36DTBS

Heilind Number:SULECM36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DTBS

Detailed Description

Introducing the ECM36DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female connector, with two rows and a right-angle orientation, offers efficient PCB mating. Its Loop Bellow contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. The termination method of Thru Hole with side hole mounting provides secure attachment. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a total of 72 positions and a compact design, it maximizes PCB space utilization. The Matte Tin termination plating ensures long-term reliability. Elevate your connectivity solutions with the ECM36DTBS, the epitome of performance and quality.