ECM38MMAN

Heilind Number:SULECM38MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM38MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM38MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:76
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM38MMAN

Detailed Description

The ECM38MMAN is a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding industrial applications. With a current rating of 3A and a voltage tolerance of up to 950VAC, this connector ensures efficient connectivity even in high-power environments. Its durable construction, featuring PBT and Phosphor Bronze materials with gold plating, guarantees long-term stability and corrosion resistance. The right-angle orientation and 2.54mm tail length make it easy to install and secure in place. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for use in extreme conditions. Boasting 76 positions across 2 rows, it offers ample connectivity options for complex electronic systems. The matte tin termination plating further enhances its durability, making it a reliable choice for mission-critical applications. Trust the ECM38MMAN for seamless board-to-board connections in your projects.