ECM40DCMD

Heilind Number:SULECM40DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCMD

Detailed Description

Introducing the ECM40DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and 80 positions offers ample connectivity options. Gold-plated hairpin contacts guarantee excellent conductivity, while wire wrap termination method ensures secure and stable connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector meets the stringent requirements of industrial and commercial electronics. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the ECM40DCMD for superior performance in your connectivity solutions.