ECM40DCMN

Heilind Number:SULECM40DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCMN

Detailed Description

The ECM40DCMN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With two rows and 80 positions, it offers ample connectivity options. The connector features female gender, wire wrap termination method, and a pitch of 3.96mm (.156 inches). Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stable performance. Gold-plated contacts guarantee excellent conductivity, even at high voltages of up to 950 VAC. With an operating temperature range of -65°C to 125°C, it is suitable for a wide range of applications. The straight orientation and compact design, with a height of .61 inches and width of 9.4mm (.37 inches), make it easy to integrate into circuit boards. Additionally, matte tin termination plating enhances solderability. Ideal for use in various industries, including telecommunications, aerospace, and industrial electronics, the ECM40DCMN meets the demands of modern connectivity solutions.