ECM40DCTD

Heilind Number:SULECM40DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCTD

Detailed Description

Introducing the ECM40DCTD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows of female connectors with a pitch of 3.96mm (.156 inches), this component ensures seamless integration on PCBs. With a current rating of 3A and a voltage tolerance of up to 950VAC, it guarantees reliable power transmission. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Its straight orientation and hairpin contact type facilitate easy mating. With 80 positions and a clearance hole mount type, it provides ample connectivity options while ensuring secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances solderability. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, it is compact yet robust. Ideal for hi-rel applications, the ECM40DCTD is the perfect solution for demanding PCB interconnections.