ECM40DKAD

PBT & PHORPHOR BRONZE .00

The ECM40DKAD, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This female connector features a rugged construction with PBT and phosphor bronze materials, ensuring reliable connectivity in harsh environments. With a pitch of 3.96mm (0.156in) and two rows of 80 positions, it offers ample connectivity options for your circuit board layout. Rated for 950VAC and 3A, this connector is suitable for power and signal applications. The gold contact plating and cantilever contact type guarantee low contact resistance and excellent signal integrity. Its right-angle orientation and clearance hole mount make it easy to install in tight spaces. With a wide operating temperature range of -65 to 125°C, the ECM40DKAD is a dependable choice for your high-reliability projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM40DKAD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: