ECM40DKJS

Heilind Number:SULECM40DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKJS

Detailed Description

Introducing the ECM40DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. Featuring two rows of 80 positions on a 3.96mm pitch, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it ideal for space-constrained designs. Gold-plated contacts guarantee optimal signal transfer, while the matte tin termination ensures durability. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable. With a compact size of 13.97mm in height and 9.4mm in width, it is perfect for miniaturized PCB layouts. Trust the ECM40DKJS for secure and efficient board-to-board connections in your electronic systems.