ECM40DKJT

Heilind Number:SULECM40DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKJT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKJT

Detailed Description

Introducing the ECM40DKJT, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950 VAC. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations, offering 80 positions across 2 rows with a pitch of 3.96mm (.156 in). The threaded mount and thru-hole termination method guarantee secure and durable connectivity, even in harsh environments with an operating temperature range of -65 to 125°C. With a tail length of 12.7mm (.5 in) and compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the ECM40DKJT is the perfect solution for demanding PCB interconnections. Trust in its Matte Tin termination plating for long-term performance and seamless integration, making it a vital component in your electronic systems.