ECM40DKMS

Heilind Number:SULECM40DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKMS

Detailed Description

Introducing the ECM40DKMS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Constructed with PBT & Phosphor Bronze materials, this connector offers superior conductivity and durability. With a straight orientation, side hole mount type, and wire wrap termination method, it ensures secure and efficient connections. Featuring 80 positions with a 3.96mm pitch, it is perfect for demanding circuitry setups. The Cantilever contact type, made of Phosphor Bronze with Gold plating, guarantees optimal signal transmission. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, it is suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for seamless integration into various PCB layouts. Tailored for high-reliability applications, the ECM40DKMS is the ideal solution for demanding electronic connectivity needs.