ECM40DKRD

Heilind Number:SULECM40DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKRD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKRD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKRD

Detailed Description

Introducing the ECM40DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 80 positions offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is quick and easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures long-term durability. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its cantilever contact type and straddle orientation further enhance performance. Compact in size with a height of 13.97mm and width of 9.4mm, the ECM40DKRD is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, this connector guarantees superior quality and reliability. Upgrade your connectivity solutions with the ECM40DKRD.