ECM40DRMI

Heilind Number:SULECM40DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DRMI

Detailed Description

Introducing the ECM40DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable installation. The termination method of wire wrap simplifies the assembly process. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for high-power applications. The connector's loop bellow contact type and straight orientation further enhance its versatility. Boasting 80 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, defense, and industrial systems. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Its matte tin termination plating ensures long-term durability. Classified under hi-rel categories, it meets stringent quality standards. Elevate your connectivity solutions with the ECM40DRMI.