ECM40DRMS

Heilind Number:SULECM40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRMS

Detailed Description

Introducing the ECM40DRMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and stability. With a 3A amperage and 950VAC voltage rating, it offers efficient power delivery. The female gender, side hole mount type, and wire wrap termination method make installation easy. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation optimize signal transmission. With 80 positions, a 3.96mm pitch, and 14.22mm tail length, it accommodates multiple connections with precision. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. The ECM40DRMS is a standout choice in the realm of connectors, meeting the highest standards of performance and reliability.