ECM40DRMT

Heilind Number:SULECM40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DRMT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DRMT

Detailed Description

ECM40DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage capability of 950VAC. With two rows of 80 positions and a pitch of 3.96mm, this connector offers ample connectivity options. Its straight orientation and threaded mount type, along with wire wrap termination method, facilitate easy installation. The contact material, Phosphor Bronze, guarantees excellent conductivity, while the Matte Tin termination plating enhances durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the ECM40DRMT connector is a dependable solution for your connectivity needs.