ECM40DTMS

Heilind Number:SULECM40DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DTMS

Detailed Description

The ECM40DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials with gold plating, it ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its right-angle orientation, side-hole mount type, and through-hole termination method offer versatility in installation. The 80-position, 2-row design allows for complex connections, while the loop bellow contact type ensures secure mating. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees optimal performance and longevity. The ECM40DTMS is ideal for aerospace, defense, and industrial applications where ruggedness and precision are paramount.