ECM43DCBI

Heilind Number:SULECM43DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCBI

Detailed Description

ECM43DCBI, boasting a durable construction of PBT and Phosphor Bronze, is a high-performance female PCB connector designed for reliability in demanding applications. With two rows and a threaded mount type, it ensures secure and stable connectivity. Featuring gold-plated contacts and a hairpin design, it guarantees excellent conductivity and signal integrity. This connector, with 86 positions and a pitch of 3.96mm, facilitates efficient PCB connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, it offers versatility in installation. Its matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ECM43DCBI is a top choice for high-reliability applications.