ECM43DCMI-S288

Heilind Number:SULECM43DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCMI-S288

Detailed Description

Introducing our ECM43DCMI-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. With a 3A amperage and 950VAC voltage rating, it is ideal for power and signal transmission. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Gold-plated contacts on a 3.96mm pitch provide excellent conductivity, while the hairpin contact type and straddle orientation ensure a stable connection. With 86 positions and a tail length of 13.84mm, it offers versatility in PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C and with matte tin termination plating, this connector is built to last. The ECM43DCMIS288 is a must-have component for any electronic system requiring robust and efficient board-to-board connections.