| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DCTI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECM43DCTI |
ECM43DCTI
| Heilind Number: | SULECM43DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 86 female contacts, this connector ensures secure and reliable connections in your electronic systems. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Featuring a threaded mount type and thru-hole termination method, installation is quick and hassle-free. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 950VAC and an amperage of 3A, it meets stringent electrical requirements. The ECM43DCTI is the perfect choice for high-reliability applications where performance is paramount.

