ECM43DKAD

PBT & PHORPHOR BRONZE .00

The ECM43DKAD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a pitch of 3.96mm (.156 in) and featuring two rows of contacts, this female connector offers seamless connectivity in compact spaces. Constructed from durable PBT and Phosphor Bronze with gold contact plating, it ensures superior conductivity and longevity, even in harsh environments. Rated for 950VAC and 3A, it's suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make for easy and secure installation. With a termination method of thru hole and matte tin plating, this connector guarantees stable and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, the ECM43DKAD is a reliable solution for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM43DKAD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: