ECM43DKDN

Heilind Number:SULECM43DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKDN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKDN

Detailed Description

Introducing the ECM43DKDN, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. This female connector features two rows, each offering 86 positions for secure and efficient cable attachment. With a pitch of 3.96mm (.156 in), it ensures precise alignment during installation. The PBT and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC, with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation facilitate easy mating, while the termination method of thru-hole soldering ensures reliable performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers enhanced versatility and longevity. Perfect for use in aerospace, defense, and industrial applications, the ECM43DKDN sets a new standard in connectivity solutions.