ECM43DKDT

Heilind Number:SULECM43DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKDT

Detailed Description

Introducing the ECM43DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a 3A amperage rating and a voltage capacity of 950VAC, making it suitable for power transmission. With a female gender, 2 rows, and a threaded mount type, it offers secure and stable connections. The contact materials of Phosphor Bronze with Gold plating guarantee excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy installation. Featuring 86 positions and a pitch of 3.96mm, it enables high-density connections. The termination method is through-hole, with Matte Tin plating for durability. Operating temperature range from -65°C to 125°C ensures performance in extreme conditions. Overall, the ECM43DKDT is a reliable solution for your PCB connectivity needs.