ECM43DKRI

Heilind Number:SULECM43DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKRI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKRI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM43DKRI. This female connector features a durable construction with a current rating of 3A, making it ideal for high-performance applications. With two rows and 86 positions, it offers ample connectivity options. The threaded mount type and card extender termination method ensure secure and reliable connections. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 3.96mm pitch allows for easy integration. Operating at a voltage of 950VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straddle orientation further enhance its versatility. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on the PCB. With matte tin termination plating and compliance with high reliability standards, the ECM43DKRI is a top choice for demanding electronic systems.