ECM43DKRS

Heilind Number:SULECM43DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKRS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKRS

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, the ECM43DKRS, designed for high-performance connectivity in electronic devices. With a compact form factor and a female gender, this connector features two rows with a side hole mount type, facilitating easy installation. Its card extender termination method ensures secure and reliable connections. Crafted from durable phosphor bronze with gold plating, this connector offers excellent conductivity and corrosion resistance. Operating at 3A and 950VAC, it is suitable for a wide range of applications. With 86 cantilever contact positions on a 3.96mm pitch, it allows for efficient signal transmission. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, ensures reliability in various environmental conditions. Trust the ECM43DKRS for seamless board-to-board connectivity in your electronic designs.