ECM43DKSH

Heilind Number:SULECM43DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKSH

Detailed Description

Introducing the ECM43DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and 86 positions offers ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient. The gold-plated phosphor bronze contacts provide excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The ECM43DKSH is ideal for applications such as aerospace, defense, and industrial electronics, where reliability is paramount. Trust in this connector for seamless board-to-board connections in your high-reliability systems.