ECM43DKSI

Heilind Number:SULECM43DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DKSI

Detailed Description

The ECM43DKSI PCB connector features a robust design ideal for high-reliability applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures dependable performance in diverse environments. The female connector, with two rows and 86 positions, offers ample connectivity options. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. With a pitch of 3.96 mm and a contact tail length of 4.83 mm, it facilitates efficient board-to-board connections. Matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4 mm in width, this connector is compact yet highly functional. Perfect for use in aerospace, defense, and industrial applications, the ECM43DKSI is a reliable solution for your connectivity needs.