ECM43DKST

Heilind Number:SULECM43DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DKST
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DKST

Detailed Description

ECM43DKST offers exceptional connectivity with its PBT and Phosphor Bronze construction, ensuring reliable performance in diverse applications. Designed for high-speed data transmission, this female connector features two rows for efficient connectivity. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Its Phosphor Bronze contacts with gold plating ensure optimal conductivity, while the cantilever contact type and straight orientation facilitate seamless connections. With 86 positions and a voltage rating of 950 VAC, it meets the demands of complex electronic systems. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves space on the board. Tailored for hi-rel applications, it boasts matte tin termination plating for enhanced durability. Don't compromise on quality; choose the ECM43DKST for your PCB connectivity needs.