ECM43DRAN

Heilind Number:SULECM43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRAN

Detailed Description

Introducing the ECM43DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), accommodating 86 positions with a current rating of 5A and a voltage rating of 950VAC. Constructed with PBT and phosphor bronze, it ensures durability and reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type and right-angle orientation offer secure and space-saving connections. With no mounting required, it can be easily integrated into your PCB designs. The connector's compact size, measuring 10.95mm (.431 inches) in height and .5 inches (12.7mm) in width, makes it ideal for applications where space is limited. Matte tin termination plating ensures compatibility with a wide range of PCB materials. Trusted for its quality and performance, the ECM43DRAN is the perfect choice for high-reliability electronic systems.