ECM43DRFS

Heilind Number:SULECM43DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRFS

Detailed Description

Introducing the ECM43DRFS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this Female connector boasts a dual-row design with a total of 86 positions, perfect for complex circuitry. The gold-plated Thru Hole contacts ensure reliable conductivity, rated for up to 5A and 950VAC. With a pitch of 3.96mm and Full Bellow contact type, it guarantees precise and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's straight orientation, side hole mount type, and 10.95mm height offer versatility in installation. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the ECM43DRFS sets the standard for performance and reliability in board-to-board connectivity.