ECM43DRMT

Heilind Number:SULECM43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRMT

Detailed Description

Introducing the ECM43DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector, with two rows and a threaded mount type, offers secure and stable installation. Its wire wrap termination method and gold-plated phosphor bronze contacts deliver superior conductivity. The 86-position connector with a pitch of 3.96mm is perfect for high-density layouts. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's ideal for aerospace, military, and industrial applications. Trust the ECM43DRMT for high-reliability connections in your PCB designs.