ECM43DRSI

PBT & PHOSPHOR BRONZE; .00

The ECM43DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in any environment. Its threaded mount type and thru-hole termination method guarantee secure attachment to circuit boards. Featuring two rows of contacts, each made of gold-plated phosphor bronze, the ECM43DRSI offers excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the requirements of various electronic systems. The contact type, loop bellow, and straight orientation further enhance its versatility. With 86 positions and a tail length of 4.83mm, this connector accommodates complex PCB layouts with ease. Operating within a wide temperature range of -65 to 125°C, it ensures stable performance in extreme conditions. The matte tin termination plating adds durability and longevity to the connector. Whether used in aerospace, military, or industrial applications, the ECM43DRSI delivers exceptional reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRSI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM43DRSI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: