ECM43DRXS

Heilind Number:SULECM43DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRXS

Detailed Description

Introducing the ECM43DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this female connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm (.156 in) and 86 positions across 2 rows, it offers ample connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, it is suitable for diverse environments. The connector's side hole mount type and straight orientation facilitate easy installation. Its compact design, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), allows for space-efficient PCB layouts. The Matte Tin termination plating ensures durability. Trusted for its quality and performance, the ECM43DRXS is ideal for applications where reliability is paramount. Elevate your connectivity solutions with this essential component.