ECM43DSAN

Heilind Number:SULECM43DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSAN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSAN

Detailed Description

Introducing the ECM43DSAN, a high-performance female board-to-board PCB connector designed for precision applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows, 86 positions, and a right-angle orientation, it facilitates efficient PCB assembly. The Thru Hole termination method and Matte Tin plating guarantee secure and durable connections. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, it's suitable for a wide range of industrial settings. The Full Bellow contact type, Gold plating, and 5A amperage capacity ensure optimal signal transmission. With a compact connector height of 10.95mm and a width of 12.7mm, it's ideal for space-constrained designs. Trust the ECM43DSAN for high-reliability connectivity in your electronic systems.