| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DSXS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 43 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 43 |
| SKU: | SULECM43DSXS |
ECM43DSXS
| Heilind Number: | SULECM43DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DSXS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DSXS, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it meets stringent electrical requirements. The straight orientation and side hole mount type make it easy to install in tight spaces. With 43 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The PCB connector complies with RoHS regulations, making it environmentally friendly. Trust the ECM43DSXS for secure and efficient board-to-board connections in your electronic designs.

