ECM43DTBI

Heilind Number:SULECM43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DTBI

Detailed Description

Introducing the ECM43DTBI, a high-performance PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers a secure connection with a threaded mount type. The gold-plated contacts ensure excellent conductivity, while the loop bellow contact type and right-angle orientation provide efficient signal transmission. With a pitch of 3.96 mm and 86 positions, it allows for versatile connectivity options. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for various applications. With a compact design measuring just .61 inches in height and 9.4 mm in width, it is ideal for space-constrained installations. Trust the ECM43DTBI for your critical board-to-board or card edge connection needs.