ECM43DTBN

Heilind Number:SULECM43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DTBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DTBN

Detailed Description

Introducing the ECM43DTBN, a high-performance board-to-board PCB connector designed for female gender applications. With two rows and a pitch of 3.96mm (.156 in), this connector offers 86 positions for seamless connectivity. Featuring a termination method of thru hole with matte tin plating, it guarantees secure and reliable contact. The contact material of phosphor bronze with gold plating ensures excellent conductivity, even in demanding environments. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a variety of industrial applications. Its right-angle orientation, loop bellow contact type, and compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient and versatile. Trust the ECM43DTBN for efficient and durable connections in your PCB projects.