ECM44DSUN

Heilind Number:SULECM44DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM44DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM44DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM44DSUN

Detailed Description

Introducing the ECM44DSUN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a female gender with one row and a straight orientation, this connector offers seamless integration in your PCB layouts. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The 44 positions, along with a pitch of 3.96mm, allow for versatile connectivity options. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for various power and signal applications. Its thorough-hole termination method and matte tin plating guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Trust the ECM44DSUN for superior performance in your electronic designs.