EEA06DTAH

Heilind Number:SULEEA06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA06DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA06DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:12
SKU:SULEEA06DTAH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows for secure connectivity. With a clearance hole mount type and thru-hole termination method, this connector ensures easy installation. Crafted with durable phosphor bronze contact material and matte tin plating, it guarantees reliable performance. The 3.18mm pitch and 750VAC voltage rating make it suitable for various applications. Its loop bellow contact type and right-angle orientation offer flexibility in usage. Boasting 12 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is designed for efficiency in diverse environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust in the EEA06DTAH for superior board-to-board connections in your electronic designs.