EEA14DRMN

Heilind Number:SULEEA14DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA14DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA14DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEEA14DRMN

Detailed Description

Introducing the EEA14DRMN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged build featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Its female gender, two rows, and loop bellow contact type provide secure connections, while the wire wrap termination method offers easy installation. Operating at an amperage of 3A and voltage of 750VAC, it meets stringent power requirements. The Matte Tin contact plating guarantees low contact resistance and high conductivity. With 28 positions, a pitch of 3.18mm, and a tail length of 14.22mm, it offers ample connectivity options. This connector is suitable for use in a wide temperature range (-65 to 125°C) and has a compact design with a height of 15.49mm and width of 9.4mm. Ideal for industrial, aerospace, and telecommunications applications, the EEA14DRMN is a reliable solution for your connectivity needs.