EEA14DTAN

Heilind Number:SULEEA14DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA14DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA14DTAN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA14DTAN

Detailed Description

Introducing the EEA14DTAN, a high-performance PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle up to 750VAC, making it ideal for power-intensive setups. With two rows and 28 positions, it offers ample connectivity options. The Thru Hole termination method ensures secure and reliable attachment. Featuring Matte Tin contact plating for enhanced conductivity, this connector guarantees optimal signal transmission. Its Loop Bellow contact type and Right Angle orientation further enhance versatility. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the EEA14DTAN for seamless board-to-board or card edge connections in your next project.