EEA30DRSH

Heilind Number:SULEEA30DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEEA30DRSH

Detailed Description

Introducing the EEA30DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. The female gender, 2-row configuration, and loop bellow contact type offer seamless connectivity in a variety of setups. Rated for 3A and 750VAC, it guarantees efficient performance even in high-voltage environments. The connector's straight orientation and clearance hole mount type make installation hassle-free. With 60 positions and a pitch of 3.18mm, it provides ample connectivity options. Matte Tin plating on the contacts and termination ensures durability and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the EEA30DRSH is the perfect choice for dependable connectivity.