EEA30DTAN

Heilind Number:SULEEA30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA30DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA30DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEEA30DTAN

Detailed Description

The EEA30DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and a voltage capacity of 750VAC, it ensures reliable power transmission. Featuring two rows of 60 female contacts made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer secure and space-saving connections, while the 2.54mm tail length and no mounting design provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is perfect for applications where space is limited. Trust the EEA30DTAN for high-reliability board-to-board connections in your electronic designs.