EEA31DRMH

PBT & PHORPHOR BRONZE .00

The EEA31DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity with a maximum amperage of 3A and voltage rating of 750VAC. With 62 positions spread across two rows, it provides ample connectivity options. The clearance hole mount type and wire wrap termination method ensure easy and secure installation. The contacts are made of phosphor bronze with matte tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The EEA31DRMH is a reliable and high-quality connector for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA31DRMH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEEA31DRMH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: