EEA35DTAN

Heilind Number:SULEEA35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEEA35DTAN

Detailed Description

Introducing the EEA35DTAN Board To Board PCB Connector, designed for high-performance electronic applications. This female connector features two rows of 70 contact positions, offering reliable connectivity for your circuit boards. With a pitch of 3.18mm and termination method of Thru Hole, installation is quick and easy. The contact material is Phosphor Bronze with Matte Tin plating, ensuring durability and efficient signal transmission. Operating at a voltage of 750VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and data applications. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125°C, guaranteeing performance in harsh environments. Trust the EEA35DTAN for seamless board-to-board connections in your electronic systems.