EEA35DTAS

Heilind Number:SULEEA35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEA35DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEA35DTAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEEA35DTAS

Detailed Description

The EEA35DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage rating of 750VAC, it is suitable for power and signal transmission. The 2-row, right-angle orientation with side hole mount type allows for easy and secure installation on PCBs. With 70 positions and loop bellow contact type, it offers high-density connectivity with low contact resistance. The matte tin plating on phosphor bronze contacts ensures excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is crucial. Its compact design with a connector height of 15.49mm and width of 9.4mm minimizes board space usage. The EEA35DTAS is RoHS compliant and meets industry standards for quality and performance. Upgrade your PCB designs with this versatile and durable connector.